Texas Instruments THS6072CD

Low-Power ADSL Differential eceiver 8-SOIC 0 to 70
$ 6.738
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS6072CD.

Texas Instruments

Datasheet31 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet40 pages18 years ago
Datasheet32 pages26 years ago

Factory Futures

iiiC

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments THS6072CD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.738
$ 8.58
$ 8.58
Stock
232,274
320,922
320,922
Authorized Distributors
3
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
-
-
-
Slew Rate
230 V/µs
230 V/µs
230 V/µs
Gain Bandwidth Product
175 MHz
175 MHz
175 MHz
Input Offset Voltage (Vos)
7 mV
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
90 dB
90 dB
90 dB
Common Mode Rejection Ratio
78 dB
78 dB
78 dB
Min Supply Voltage
9 V
9 V
9 V
Max Supply Voltage
32 V
32 V
32 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS6072CD.

Related Parts

Texas InstrumentsTHS6072ID
Low-Noise, High Speed Opamp Rohs Compliant: Yes |TEXAS INSTRUMENTS THS6072ID.
Texas InstrumentsTHS6072IDG4
Low-Power ADSL Differential eceiver 8-SOIC -40 to 85
Texas InstrumentsTHS4081ID
Operational Amplifier, Single, 175 Mhz, 1, 230 V/ S, 10V To 30V, Soic, 8 Rohs Compliant: Yes

Descriptions

Descriptions of Texas Instruments THS6072CD provided by its distributors.

Low-Power ADSL Differential eceiver 8-SOIC 0 to 70
ADSL Receiver Dual 400MHz 8-Pin SOIC Tube
EAR99 THS6072 Tube ALSO OPERATES AT 9V TO 33V SINGLE SUPPLY interface receiver 7mV 6muA 75.891673mg 43ns
Operational Amplifier (Op-Amp) IC; Supply Voltage Min:9V; Supply Voltage Max:32V; Termination Type:SMD; Package/Case:8-SOIC; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.