Texas Instruments THS5661AIPW

12-Bit, 125-MSPS Digital-to-Analog Converter (DAC) 28-TSSOP -40 to 85
$ 18.248
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS5661AIPW.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages18 years ago

Newark

Mouser

Augswan

iiiC

Inventory History

3 month trend:
-0.78%

CAD Models

Download Texas Instruments THS5661AIPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.248
$ 16.95
$ 16.95
Stock
6,315,669
211,939
211,939
Authorized Distributors
5
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
28
28
28
Number of Bits
12
12
12
Settling Time
35 ns
35 ns
35 ns
Interface
-
-
-
Integral Nonlinearity (INL)
4 LSB
4 LSB
4 LSB
Polarity
-
-
-
Number of DAC Channels
1
1
1
Min Supply Voltage
3 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS5661AIPW.

Related Parts

Analog DevicesAD9762ARUZ
12-Bit, 100 MSPS+ TxDAC® D/A Converter
Analog DevicesAD9762ARUZRL7
12-Bit, 100 MSPS+ TxDAC® D/A Converter
Analog DevicesAD9762ARU
12-Bit, 125 MSPS TxDAC D/A Converter | IC DAC 12BIT A-OUT 28TSSOP
Texas InstrumentsDAC902E
12-Bit 165-MSPS Digital-to-Analog Converter (DAC) 28-TSSOP -40 to 85
Texas InstrumentsDAC902E/2K5
12-Bit 165-MSPS Digital-to-Analog Converter (DAC) 28-TSSOP -40 to 85
Texas InstrumentsDAC904E/2K5
14-Bit 165-MSPS Digital-to-Analog Converter (DAC) 28-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments THS5661AIPW provided by its distributors.

12-Bit, 125-MSPS Digital-to-Analog Converter (DAC) 28-TSSOP -40 to 85
12 Bit, 125 Msps Communication Dac Rohs Compliant: Yes |TEXAS INSTRUMENTS THS5661AIPW.
PARALLEL WORD INPUT LOADING 0.035 us SETTLING TIME 12-BIT DAC PDSO28
DAC 1-CH Segment 12-bit 28-Pin TSSOP Tube
3V~5.5V 125MS/s 12bit 1-Ch 12-Parallel Current Source TSSOP-28 SMD 1.15mm H
28-TSSOP (0.173 4.40mm Width) Current - Unbuffered Current Source THS5661 digital to analog converter 5.5V 35ns (Typ) 125Msps 2LSB
12-BIT 125 MSPS D/A 28-TSSOP; Resolution (Bits):12bit; Supply Current:25mA; No. of Pins:28; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (18-Jun-2010); Package / Case:TSSOP; Base Number:5661; IC Case Style:TSSOP; Input Type:Parallel; Interface Type:Parallel, CMOS; No. of DACs:1; Output Type:Current; Sample Rate:125MSPS; Settling Time:35ns; Supply Voltage Max:5.5V; Supply Voltage Min:3V; Supply Voltage Range:3V to 5.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • THS5661AIPW.