Texas Instruments THS4551IRGTT

IC OPAMP DIFF 1 CIRCUIT 16VQFN / Differential Amplifier 1 Circuit Rail-to-Rail 16-VQFN (3x3)
$ 3.982
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4551IRGTT.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

HQonline

Newark

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-96.59%

CAD Models

Download Texas Instruments THS4551IRGTT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.982
$ 3.61
Stock
206,317
490,598
Authorized Distributors
2
1
Case/Package
VQFN
VQFN
Number of Pins
16
16
Number of Circuits
-
-
Slew Rate
220 V/µs
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
-
175 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
2.7 V
Max Supply Voltage
-
5.4 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Descriptions

Descriptions of Texas Instruments THS4551IRGTT provided by its distributors.

IC OPAMP DIFF 1 CIRCUIT 16VQFN / Differential Amplifier 1 Circuit Rail-to-Rail 16-VQFN (3x3)
Low Noise, Precision, 150MHz, Fully Differential Amplifier 16-VQFN -40 to 125
1.37mA 220V/μs 135MHz 65mA 1 2.7V 5.4V 50μV 1μA 150MHz QFN SMD mount,glue mount 950μm(height)
Operational Amplifier, 1 Func, 175uV Offset-Max, BICMOS, PQCC16
DIFF AMP, 135MHZ, 220V/US, QFN16; Nombre d'amplificateurs: 1Amplificateur(s); Tension d'offset d'entrée: 375µV; Gain max.: -; Bande passante: 135MHz; Température d'utilisation min: -40°C; Température de fonctionnement max..: 1
Diff Amp, 135Mhz, 220V/Us, Qfn16; No. Of Amplifiers:1Amplifiers; Input Offset Voltage:375Μv; Gain Db Max:-; Bandwidth:135Mhz; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Amplifier Case Style:Qfn; No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS THS4551IRGTT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • THS4551IRGTT .