Texas Instruments THS4541IRGTR

Operational Amplifier, 1 Func, 450uV Offset-Max, 120MHz Band Width, PQCC16
$ 4.719
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4541IRGTR.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet61 pages11 years ago
Datasheet61 pages12 years ago
Datasheet61 pages12 years ago
Technical Drawing2 pages15 years ago

LCSC

Inventory History

3 month trend:
-98.69%

CAD Models

Download Texas Instruments THS4541IRGTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.719
$ 5.345
$ 5.345
Stock
245,891
12,138,262
12,138,262
Authorized Distributors
1
5
5
Case/Package
VQFN
VQFN
VQFN
Number of Pins
16
16
16
Number of Circuits
-
1
1
Slew Rate
-
1500 V/µs
1500 V/µs
Gain Bandwidth Product
850 MHz
850 MHz
850 MHz
Input Offset Voltage (Vos)
-
100 µV
100 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
2.7 V
2.7 V
Max Supply Voltage
-
5.4 V
5.4 V
Operating Supply Current
-
10.1 mA
10.1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Descriptions

Descriptions of Texas Instruments THS4541IRGTR provided by its distributors.

Operational Amplifier, 1 Func, 450uV Offset-Max, 120MHz Band Width, PQCC16
High-Speed Differential I/O Amplifier 16-VQFN -40 to 125
10.1mA 1.5kV/μs 850MHz 2.7V ±2.7V 5.4V 450μV 10μA 620MHz QFN SMD, Adhesive Mount 950μm H
THS4541 Negative Rail Input, Rail-to-Rail Output, Precision, 850-MHz Fully Differential Amplifier
SP Amp DIFF AMP Single R-R O/P ±2.7V/5.4V 16-Pin VQFN EP T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.