Texas Instruments THS4271DGK

Op Amp Single Low Noise Amplifier ±5V/10V 8-Pin VSSOP Tube
$ 5.901
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4271DGK.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet50 pages15 years ago
Datasheet44 pages18 years ago
Technical Drawing2 pages20 years ago
Datasheet17 pages24 years ago

Factory Futures

iiiC

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments THS4271DGK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS4271DGK.

Related Parts

Texas InstrumentsTHS4215DGK
High-Speed, Ultra-Low-Distortion, Operational Amplifier with Shutdown 8-VSSOP -40 to 85
Texas InstrumentsTHS4211DGK
Ultra-Low-Distortion, High-Speed Operational Amplifier with Shutdown 8-VSSOP -40 to 85
Texas InstrumentsTHS4501IDGK
High-Speed Fully Differential Amplifier, +/-5 V 8-VSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments THS4271DGK provided by its distributors.

Op Amp Single Low Noise Amplifier ±5V/10V 8-Pin VSSOP Tube
Super-Fast Ultra-Low Distortion High Speed Amplifier 8-VSSOP -40 to 85
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Slew Rate:1000V/µs; Supply Voltage Min:5V; Supply Voltage Max:15V; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Differential Gain:0.007% ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.