Texas Instruments THS4062CDGN

180-MHz High Output Drive Voltage-Feedback Amplifier, Dual 8-HVSSOP 0 to 70
$ 6.329
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4062CDGN.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet31 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet30 pages18 years ago
Datasheet32 pages27 years ago

Factory Futures

iiiC

Arrow Electronics

DigiKey

Inventory History

3 month trend:
-0.01%

CAD Models

Download Texas Instruments THS4062CDGN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.329
$ 5.006
$ 5.006
Stock
175,672
252,894
252,894
Authorized Distributors
3
3
3
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
400 V/µs
400 V/µs
400 V/µs
Gain Bandwidth Product
100 MHz
180 MHz
180 MHz
Input Offset Voltage (Vos)
8 mV
8 mV
8 mV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
70 dB
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
9 V
9 V
9 V
Max Supply Voltage
32 V
32 V
32 V
Operating Supply Current
7.8 mA
7.8 mA
7.8 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS4062CDGN.

Related Parts

Texas InstrumentsTHS4062IDGN
180-MHz High Output Drive Voltage-Feedback Amplifier, Dual 8-HVSSOP -40 to 85
Texas InstrumentsTHS4062IDGNR
180-MHz High Output Drive Voltage-Feedback Amplifier, Dual 8-HVSSOP -40 to 85
Texas InstrumentsTHS4062IDGNRG4
180-MHz High Output Drive Voltage-Feedback Amplifier, Dual 8-HVSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments THS4062CDGN provided by its distributors.

180-MHz High Output Drive Voltage-Feedback Amplifier, Dual 8-HVSSOP 0 to 70
Operational Amplifier, 2 Func, 8000uV Offset-Max, 180MHz Band Width, BIPolar, PDSO8
Op Amp Dual High Speed Amplifier ±16.5V/33V 8-Pin HVSSOP EP Tube
7.8mA(x2 Channels) 400V/μs 14.5nV/rtHz 100MHz 115mA 2 2 33V 2.5mV 3μA 180MHz Voltage Feedback HVSSOP-8 SMD mount 3mm*3mm*1.02mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Slew Rate:400V/µs; Supply Voltage Min:10V; Supply Voltage Max:30V; No. of Pins:8; Differential Gain:0.02%; Differential Phase:0.02°; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.