Texas Instruments THS4052CDG4

70-MHz Low-Cost Voltage-Feedback Amplifier, Dual 8-SOIC 0 to 70

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4052CDG4.

Texas Instruments

Datasheet36 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet36 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet48 pages18 years ago
Datasheet32 pages27 years ago

iiiC

CAD Models

Download Texas Instruments THS4052CDG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.64
$ 2.64
Stock
28,831
185,350
185,350
Authorized Distributors
0
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
240 V/µs
240 V/µs
240 V/µs
Gain Bandwidth Product
70 MHz
70 MHz
70 MHz
Input Offset Voltage (Vos)
10 mV
10 mV
10 mV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
70 dB
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
9 V
9 V
9 V
Max Supply Voltage
32 V
32 V
32 V
Operating Supply Current
8.5 mA
8.5 mA
8.5 mA

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS4052CDG4.

Related Parts

Texas InstrumentsTHS4052IDR
Dual-channel 70-MHz voltage-feedback high-speed amplifier 8-SOIC -40 to 85
Texas InstrumentsTHS4052IDG4
70-MHz Low-Cost Voltage-Feedback Amplifier, Dual 8-SOIC -40 to 85
Texas InstrumentsTHS4052ID
Dual-channel 70-MHz voltage-feedback high-speed amplifier 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments THS4052CDG4 provided by its distributors.

70-MHz Low-Cost Voltage-Feedback Amplifier, Dual 8-SOIC 0 to 70
OP Amp Dual Volt Fdbk ±16.5V/33V 8-Pin SOIC Tube
RoHS Compliant EAR99 Nickel/Palladium/Gold (Ni/Pd/Au) Rail/Tube op amp buffer circuit 4.9mm 6muA 9V 30000kHz
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Slew Rate:240V/µs; Supply Voltage Min:10V; Supply Voltage Max:30V; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Differential Gain:0.01% ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.