Texas Instruments THS4052CD

Dual-channel 70-MHz voltage-feedback high-speed amplifier 8-SOIC 0 to 70
$ 3.963
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4052CD.

Texas Instruments

Datasheet36 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet36 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet48 pages18 years ago
Datasheet32 pages27 years ago

Newark

iiiC

Jameco (USA)

DigiKey

Inventory History

3 month trend:
-0.69%

CAD Models

Download Texas Instruments THS4052CD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.963
$ 2.64
Stock
266,881
395,988
Authorized Distributors
4
2
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
240 V/µs
240 V/µs
Gain Bandwidth Product
38 MHz
70 MHz
Input Offset Voltage (Vos)
10 mV
10 mV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
9 V
9 V
Max Supply Voltage
32 V
32 V
Operating Supply Current
8.5 mA
8.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS4052CD.

Related Parts

Texas InstrumentsTHS4052ID
Dual-channel 70-MHz voltage-feedback high-speed amplifier 8-SOIC -40 to 85
Texas InstrumentsTHS4052IDR
Dual-channel 70-MHz voltage-feedback high-speed amplifier 8-SOIC -40 to 85
Texas InstrumentsTHS4052IDG4
70-MHz Low-Cost Voltage-Feedback Amplifier, Dual 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments THS4052CD provided by its distributors.

Dual-channel 70-MHz voltage-feedback high-speed amplifier 8-SOIC 0 to 70
Op Amp Dual High Speed Amplifier ±16.5V/33V 8-Pin SOIC Tube
8.5mA(x2 Channels) 240V/μs 14nV/rtHz 70MHz 100mA 2 2 ±16.5V,33V 2.5mV 2.5μA 70MHz Voltage Feedback SOIC-8 SMD mount 4.9mm*3.91mm*1.58mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.