Texas Instruments THS4032ID

Operational Amplifier, Dual, 100 Mhz, 2, 100 V/ S, 4.5V To 16V, Soic, 8 Rohs Compliant: Yes
$ 6.47
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4032ID.

Texas Instruments

Datasheet47 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet46 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet44 pages18 years ago
Datasheet32 pages27 years ago

Farnell

HQonline

Newark

iiiC

Inventory History

3 month trend:
+2.04%

CAD Models

Download Texas Instruments THS4032ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.47
$ 7.37
$ 7.37
Stock
186,256
287,595
287,595
Authorized Distributors
1
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
100 V/µs
100 V/µs
100 V/µs
Gain Bandwidth Product
120 MHz
120 MHz
120 MHz
Input Offset Voltage (Vos)
2 mV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
85 dB
85 dB
85 dB
Common Mode Rejection Ratio
90 dB
90 dB
90 dB
Min Supply Voltage
9 V
9 V
9 V
Max Supply Voltage
32 V
32 V
32 V
Operating Supply Current
8.5 mA
8.5 mA
8.5 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 11 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS4032ID.

Related Parts

Texas InstrumentsTHS4032CD
100-MHz, dual-channel low-noise voltage-feedback amplifier 8-SOIC 0 to 70
Texas InstrumentsTHS4032CDR
100-MHz, dual-channel low-noise voltage-feedback amplifier 8-SOIC 0 to 70
Texas InstrumentsTHS4032CDG4
100-MHz Low Noise Voltage-Feedback Amplifier, Dual 8-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments THS4032ID provided by its distributors.

Operational Amplifier, Dual, 100 Mhz, 2, 100 V/ S, 4.5V To 16V, Soic, 8 Rohs Compliant: Yes
100-MHz, dual-channel low-noise voltage-feedback amplifier 8-SOIC -40 to 85
Operational Amplifier, 2 Func, 2000uV Offset-Max, 90MHz Band Width, BIPolar, PDSO8
Op Amp Dual High Speed Amplifier ±16V/32V 8-Pin SOIC Tube
Texas Instruments Op Amp, Dual Channel, SOIC, Dual/Single Supply, SMD, 8-Pin
Op Amp, Dual 100Mhz, 4032, Soic8; No. Of Amplifiers:2 Amplifier; Bandwidth:100Mhz; Slew Rate:100V/Μs; Supply Voltage Range:± 4.5V To ± 16V; Amplifier Case Style:Soic; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS THS4032ID

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • THS4032ID .