Texas Instruments THS4032CDGNRG4

IC OPAMP VFB 100MHZ 8MSOP / Op Amp Dual High Speed Amplifier ±16V/32V 8-Pin HVSSOP EP T/R

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4032CDGNRG4.

Texas Instruments

Datasheet44 pages18 years ago

CAD Models

Download Texas Instruments THS4032CDGNRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.921
Stock
140,893
8,881,081
Authorized Distributors
0
4
Case/Package
100
HTSSOP EP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
100 V/µs
100 V/µs
Gain Bandwidth Product
120 MHz
100 MHz
Input Offset Voltage (Vos)
500 µV
2 mV
Power Supply Rejection Ratio (PSRR)
85 dB
85 dB
Common Mode Rejection Ratio
90 dB
90 dB
Min Supply Voltage
9 V
9 V
Max Supply Voltage
32 V
32 V
Operating Supply Current
8.5 mA
8.5 mA

Descriptions

Descriptions of Texas Instruments THS4032CDGNRG4 provided by its distributors.

IC OPAMP VFB 100MHZ 8MSOP / Op Amp Dual High Speed Amplifier ±16V/32V 8-Pin HVSSOP EP T/R
IC OPAMP VFB 2 CIRCUIT 8HVSSOP
DUAL OP-AMP 3000 uV OFFSET-MAX PDSO8
The THS4031 and THS4032 are ultralow-voltage noise, high-speed voltage feedback amplifiers that are ideal for applications requiring low voltage noise, including communication and imaging. The single-amplifier THS4031 and the dual-amplifier THS4032 offer very good ac performance with 100-MHz bandwidth, (G = 2), 100-V/s slew rate, and 60-ns settling time (0.1%). The THS4031 and THS4032 are unity gain stable with 275-MHz bandwidth. These amplifiers have a high drive capability of 90 mA and draw only 8.5-mA supply current per channel. With -90 dBc of total harmonic distortion (THD) at f = 1 MHz and a very low noise of 1.6 nV/Hz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.