Texas Instruments THS4032CDGNR

ROHS3Compliant EAR99 THS4032 Tape & Reel (TR) op amp buffer circuit 3mm 6muA 500muV 120000kHz

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4032CDGNR.

iiiC

Datasheet44 pages14 years ago

CAD Models

Download Texas Instruments THS4032CDGNR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.921
Stock
202,204
8,879,771
Authorized Distributors
0
4
Case/Package
MSOP
HTSSOP EP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
100 V/µs
100 V/µs
Gain Bandwidth Product
120 MHz
100 MHz
Input Offset Voltage (Vos)
500 µV
2 mV
Power Supply Rejection Ratio (PSRR)
85 dB
85 dB
Common Mode Rejection Ratio
90 dB
90 dB
Min Supply Voltage
9 V
9 V
Max Supply Voltage
32 V
32 V
Operating Supply Current
8.5 mA
8.5 mA

Descriptions

Descriptions of Texas Instruments THS4032CDGNR provided by its distributors.

ROHS3Compliant EAR99 THS4032 Tape & Reel (TR) op amp buffer circuit 3mm 6muA 500muV 120000kHz
Op Amp Dual Volt Fdbk ±16V 32V 8-Pin MSOP PowerPAD T/R
IC OPAMP VFB 2 CIRCUIT 8HVSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.