Texas Instruments THS4021ID

Op Amp Single High Speed Amplifier ±16V/32V 8-Pin SOIC Tube
$ 7.639
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4021ID.

Texas Instruments

Datasheet29 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet28 pages18 years ago
Datasheet16 pages27 years ago

Newark

Farnell

Factory Futures

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments THS4021ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS4021ID.

Related Parts

Texas InstrumentsTHS4021CD
Op Amp Single High Speed Amplifier ±16V/32V 8-Pin SOIC Tube
Texas InstrumentsTHS4061CDR
180-MHz High Output Drive Voltage-Feedback Amplifier 8-SOIC 0 to 70
Texas InstrumentsTHS4061ID
180-MHz High Output Drive Voltage-Feedback Amplifier 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments THS4021ID provided by its distributors.

Op Amp Single High Speed Amplifier ±16V/32V 8-Pin SOIC Tube
ROHS3Compliant EAR99 THS4021 Tube op amp buffer circuit 4.9mm 6muA 2mV 3500000kHz
2-GHz, single-channel ultra-low-noise voltage-feedback amplifier 8-SOIC -40 to 85
350-MHz LOW-NOISE HIGH-SPEED AMPLIFIERS | IC OPAMP VFB 1 CIRCUIT 8SOIC
7.8mA 470V/μs 1.5nV/rtHz 1.6GHz 100mA 1 1 ±16V,32V 500μV 3μA 350MHz Voltage Feedback SOIC-8 SMD mount 4.9mm*3.91mm*1.58mm
OP AMP, 350MHZ, SMD, 4021, SOIC8; Op Amp Type:High Speed; No. of Amplifiers:1; Bandwidth:350MHz; Slew Rate:470V/µs; Supply Voltage Range:± 4.5V to ± 16V; Amplifier Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Amplifier Type:Operational; Base Number:4021; Gain Bandwidth:350MHz; IC Generic Number:4021; Input Offset Voltage Max:2mV; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SOIC; Slew Rate:310V/µs; Supply Voltage + Nom:32V; Supply Voltage Max:16V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.