What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments THS3111IDGNR

Single, Low Noise, High Voltage Current-Feedback Amplifier 8-HVSSOP -40 to 85

$ 4.061
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS3111IDGNR.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet36 pages11 years ago
Datasheet37 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet34 pages18 years ago
Datasheet9 pages21 years ago

HQonline

Inventory History

3 month trend:
-0.88%

CAD Models

Download Texas Instruments THS3111IDGNR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.061
$ 5.313
$ 5.313
Stock
293,705
316,299
316,299
Authorized Distributors
4
4
4
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
1300 V/µs
1300 V/µs
1300 V/µs
Gain Bandwidth Product
100 MHz
100 MHz
100 MHz
Input Offset Voltage (Vos)
3 mV
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
62 dB
62 dB
62 dB
Common Mode Rejection Ratio
62 dB
62 dB
62 dB
Min Supply Voltage
10 V
10 V
10 V
Max Supply Voltage
30 V
30 V
30 V
Operating Supply Current
4.8 mA
4.8 mA
4.8 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS3111IDGNR.

Related Parts

Texas InstrumentsTHS3110IDGN
Single, Low Noise, High Voltage Current-Feedback Amplifier with Power-down 8-HVSSOP -40 to 85
Texas InstrumentsTHS3111CDGNR
Single, Low Noise, High Voltage Current-Feedback Amplifier 8-MSOP-PowerPAD 0 to 70
Texas InstrumentsTHS4221DGN
Op Amp Single High Speed Amplifier R-R O/P ±7.5V/15V 8-Pin HVSSOP EP Tube

Descriptions

Descriptions of Texas Instruments THS3111IDGNR provided by its distributors.

Single, Low Noise, High Voltage Current-Feedback Amplifier 8-HVSSOP -40 to 85
Op Amp Single High Speed Amplifier ±15V/30V 8-Pin HVSSOP EP T/R
4.8mA 1.3KV/μs 3nV/rtHz 260mA 1 1 ±15V,30V 3mV 1.5μA 100MHz Current Feedback HVSSOP-8 SMD mount,glue mount 3mm*3mm*1.02mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.