Texas Instruments THS3095DG4

Op Amp Single High Speed Amplifier ±15V/30V 8-Pin SOIC Tube

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS3095DG4.

Texas Instruments

Datasheet36 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet36 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet29 pages18 years ago
Datasheet36 pages18 years ago

iiiC

CAD Models

Download Texas Instruments THS3095DG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.694
Stock
30,545
441,705
Authorized Distributors
0
3
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
7300 V/µs
7300 V/µs
Gain Bandwidth Product
235 MHz
235 MHz
Input Offset Voltage (Vos)
900 µV
900 µV
Power Supply Rejection Ratio (PSRR)
68 dB
68 dB
Common Mode Rejection Ratio
60 dB
60 dB
Min Supply Voltage
10 V
10 V
Max Supply Voltage
30 V
30 V
Operating Supply Current
9.5 mA
9.5 mA

Related Parts

Texas InstrumentsTHS3091D
Single, high-voltage low-distortion current-feedback operational amplifier 8-SOIC -40 to 85
Texas InstrumentsTHS3095D
ROHS3Compliant EAR99 THS3095 Tube op amp buffer circuit 4.9mm 20muA 900muV 235000kHz
Texas InstrumentsTHS3091DR
Single, high-voltage low-distortion current-feedback operational amplifier 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments THS3095DG4 provided by its distributors.

Op Amp Single High Speed Amplifier ±15V/30V 8-Pin SOIC Tube
Single- High-Voltage, Low Distortion, Current-Feedback Operational Amplifier with Power-down 8-SOIC -40 to 85
RoHS Compliant EAR99 Nickel/Palladium/Gold (Ni/Pd/Au) SOIC op amp amplifier circuit 4.9mm 20muA 900muV 68dB
CURRENT FEEDBACK AMPLIFIER <AZ
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:Current Feedback; Gain Bandwidth -3db:235MHz; Slew Rate:7300V/µs; Supply Voltage Min:10V; Supply Voltage Max:30V; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.