Texas Instruments THS1206IDA

12-Bit, 6 MSPS ADC Quad Ch. (Config.), DSP/uP IF, Integ. 16x FIFO, Channel AutoScan, Low Power 32-TSSOP -40 to 85
$ 48.105
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS1206IDA.

Texas Instruments

Technical Drawing2 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet43 pages15 years ago
Datasheet29 pages0 years ago

Mouser

Newark

Farnell

Sierra IC

Inventory History

3 month trend:
-5.47%

CAD Models

Download Texas Instruments THS1206IDA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 48.105
$ 40.41
$ 40.41
Stock
192,580
301,765
301,765
Authorized Distributors
4
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
32
32
32
Number of Bits
12
12
12
Sampling Rate
6 Msps
6 Msps
6 Msps
Polarity
Unipolar
Unipolar
Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
1.5 LSB
1.5 LSB
1.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS1206IDA.

Related Parts

Texas InstrumentsTHS1206CDA
12-Bit, 6 MSPS ADC Quad Ch. (Config.), DSP/uP IF, Integ. 16x FIFO, Channel AutoScan, Low Power 32-TSSOP 0 to 70
Texas InstrumentsTHS1207IDA
12-Bit, 6 MSPS Simultaneous Sampling Quad Channel ADC; Includes Parallel DSP/uP I/F & Ch. Auto-Scan 32-TSSOP -40 to 85
Texas InstrumentsTHS1206CDAR
12-Bit, 6 MSPS ADC Quad Ch. (Config.), DSP/uP IF, Integ. 16x FIFO, Channel AutoScan, Low Power 32-TSSOP 0 to 70

Descriptions

Descriptions of Texas Instruments THS1206IDA provided by its distributors.

12-Bit, 6 MSPS ADC Quad Ch. (Config.), DSP/uP IF, Integ. 16x FIFO, Channel AutoScan, Low Power 32-TSSOP -40 to 85
12-BIT 6 MSPS, SIMULTANEOUS SAMPLING ANALOG-TO-DIGITAL CONVERTERS | IC ADC 12BIT PIPELINED 32TSSOP
4-Channel Single ADC Pipelined 6Msps 12-bit Parallel Automotive 32-Pin TSSOP Tube
ADC, Proprietary Method, 12-Bit, 1 Func, 4 Channel, Parallel, Word Access, CMOS, PDSO32
32-TSSOP (0.240 6.10mm Width) THS1206 ACTIVE (Last Updated: 3days ago) Simultaneous Sampling analog digital converter 1.15mm 36mA 6Msps 216mW
Adc, Single, 12Bit, 6Msps, Tssop-32; Resolution (Bits):12Bit; Sampling Rate:6Msps; Input Channel Type:Differential; Data Interface:Parallel; Supply Voltage Type:Single; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Adc/Dac Rohs Compliant: Yes |TEXAS INSTRUMENTS THS1206IDA
ADC, SINGLE, 12BIT, 6MSPS, TSSOP-32; Résolution (Bits): 12bit; Taux d'échantillonnage: 6Méch/s; Type de canal d'entrée: Différentiel; Interface de données: Parallèle; Type de Tension d'alimentation: Simple; Tension, alimentat
The THS1206 is a CMOS, low-power, 12-bit, 6 MSPSanalog-to-digital converter (ADC). The speed, resolution, bandwidth, and single-supply operation are suited for applications in radar, imaging, high-speed acquisition, and communications. A multistage pipelined architecture with output error correction logic provides for no missing codes over the full operating temperature range. Internal control registers are used to program the ADC into the desired mode. The THS1206 consists of four analog inputs, which are sampled simultaneously. These inputs can be selected individually and configured to single-ended or differential inputs. An integrated 16 word deep FIFO allows the storage of data in order to take the load off of the processor connected to the ADC. Internal reference voltages for the ADC (1.5 V and 3.5 V) are provided. An external reference can also be chosen to suit the dcaccuracy and temperature drift requirements of the application. Two different conversion modes can beselected. In single conversion mode, a single and simultaneous conversion of up to four inputs can be initiated by using the single conversion start signal (CONVST). The conversion clock in single conversion mode is generated internally using a clock oscillator circuit. In continuous conversion mode, an external clock signal is applied to the CONV_CLK input of the THS1206. The internal clock oscillator is switched off in continuous conversion mode. The THS1206C is characterized for operation from 0oC to70oC while the THS1206I is characterized for operation from -40oC to 85oC. The THS1206Q is characterized to meet the rigorous requirements of the automotive environment from -40oC to 125oC. The THS1206M is characterized for operation over the full military temperature range of -55oC to 125oC. PRODUCT PREVIEW information concerns products in the formative or design phase of development. Characteristic data and other specifications are design goals. Texas Instruments reserves the right to change or discontinue these products without notice. Please be aware that an important notice concerning availability, standard warranty, and use in critical applications of Texas Instruments semiconductor products and disclaimers thereto appears at the end of this data sheet.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • THS1206IDA .
  • THS1206IDA.