Texas Instruments THS1040IPWR

10 Bit, 40 MSPS Low Power ADC 28-TSSOP -40 to 85
$ 8.066

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS1040IPWR.

Texas Instruments

Datasheet33 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet36 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet31 pages24 years ago

Mouser

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments THS1040IPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.066
$ 9.664
$ 9.664
Stock
364,196
437,883
437,883
Authorized Distributors
2
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
28
28
28
Number of Bits
10
10
10
Sampling Rate
40 Msps
40 Msps
40 Msps
Polarity
Bipolar
Bipolar
Bipolar
Interface
-
-
-
Integral Nonlinearity (INL)
1.5 LSB
1.5 LSB
1.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS1040IPWR.

Related Parts

Texas InstrumentsTHS1041CPW
10-bit, 30-MSPS analog-to-digital converter (ADC) with 3-bit PGA 28-TSSOP 0 to 70
Texas InstrumentsTHS1041IPW
10 Bit, 40 MSPS Low Power ADC With PGA and Internal Precision Clamp 28-TSSOP -40 to 85
Texas InstrumentsTHS1040CPW
10 Bit, 40 MSPS Low Power ADC 28-TSSOP 0 to 70

Descriptions

Descriptions of Texas Instruments THS1040IPWR provided by its distributors.

10 Bit, 40 MSPS Low Power ADC 28-TSSOP -40 to 85
ADC Single Pipelined 40Msps 10-bit Parallel 28-Pin TSSOP T/R
3V~3.6V 60dB 40Msps 10bit 1 10 Parallel Differential,Single-Ended 3V~3.6V Pipelined TSSOP-28 SMD mount,glue mount 9.7mm*4.4mm*1mm
A/D Converter (A-D) IC; Resolution (Bits):10; Sample Rate:40MSPS; Input Channels Per ADC:1; Input Channel Type:Differential, Single Ended; Data Interface:Parallel; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.