Texas Instruments TDP158RSBR

IC Interface Specialized 40WQFN / Hdmi Interface 40-WQFN (5X5)
$ 3.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TDP158RSBR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Inventory History

3 month trend:
-2.83%

CAD Models

Download Texas Instruments TDP158RSBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.04
$ 2.996
Stock
602,384
692,607
Authorized Distributors
3
3
Case/Package
-
-
Number of Pins
40
40
Logic Function
-
-
Frequency
-
-
Interface
-
I2C
Memory Size
-
-
Min Supply Voltage
-
1 V
Max Supply Voltage
-
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TDP158RSBR.

Descriptions

Descriptions of Texas Instruments TDP158RSBR provided by its distributors.

IC INTERFACE SPECIALIZED 40WQFN / HDMI Interface 40-WQFN (5x5)
6-Gbps AC-Coupled to TMDS or HDMI Redriver 3.3V to 1.1V 80mA 40-Pin WQFN T/R
6-Gbps DP++ 1.1 to HDMI 2.0 redriver 40-WQFN 0 to 85
QFN-40-EP(5x5) Interface - Specialized ROHS
I2C Buffer 3.3V 40-Pin WQFN EP T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.