Texas Instruments TCAN332DCNR

e4 TCAN332 Tape & Reel (TR) CANbus interface transceiver 120mV 1.45mm -40C~125C
$ 1.463
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TCAN332DCNR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet38 pages10 years ago
Technical Drawing2 pages16 years ago

Upverter

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments TCAN332DCNR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.463
$ 2.07
$ 2.07
Stock
410,384
222,259
222,259
Authorized Distributors
0
2
2
Interface
CAN
CAN
CAN
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V
3 V
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Mount
-
-
-
Case/Package
SOT-23
SOT-23
SOT-23
Max Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TCAN332DCNR.

Descriptions

Descriptions of Texas Instruments TCAN332DCNR provided by its distributors.

e4 TCAN332 Tape & Reel (TR) CANbus interface transceiver 120mV 1.45mm -40C~125C
3.3-V CAN Transceivers 8-SOT-23 -40 to 125
CAN 1Mbps Power Down 3.3V 8-Pin SOT-23 T/R
Transceiver SOT-23-8 CAN ICs ROHS
1/1 Transceiver CANbus SOT-23-8
CAN Transceiver, 1Mbps, 3V, HIGH, BICMOS, PDSO8
IC SUPERVISOR 1 CHANNEL SOT23-5

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TCAN332DCNR|