Texas Instruments TCAN330GDR

3.3-V CAN Transceivers with CAN FD (Flexible Data Rate) 8-SOIC -40 to 125
$ 1.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TCAN330GDR.

Texas Instruments

Datasheet39 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

HQonline

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
-0.79%

CAD Models

Download Texas Instruments TCAN330GDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.51
$ 1.248
$ 1.248
Stock
1,136,863
1,092,339
1,092,339
Authorized Distributors
2
4
4
Interface
-
CAN
CAN
Max Supply Voltage
-
3.6 V
3.6 V
Min Supply Voltage
-
3 V
3 V
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Mount
-
-
-
Case/Package
SOIC
SOIC
SOIC
Max Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TCAN330GDR.

Descriptions

Descriptions of Texas Instruments TCAN330GDR provided by its distributors.

3.3-V CAN Transceivers with CAN FD (Flexible Data Rate) 8-SOIC -40 to 125
CAN 5Mbps Normal/Silent/Shutdown 3.6V 8-Pin SOIC T/R
3.3V CAN FD Transceiver, 1-Ch, 8-SOIC, -40 to 125C
CAN 1Mbps Power Down 3.3V 8-Pin SOIC T/R
CAN FD Transceiver, 5Mbps, 3V, HIGH, BICMOS, PDSO8
5Mbps Transceiver SOP-8 CAN ICs ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.