Texas Instruments TAS5782MDCA

Audio Amp Speaker 1-CH Mono/2-CH Stereo 61W Class-D 48-Pin HTSSOP EP Tube
$ 6.324
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS5782MDCA.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Upverter

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TAS5782MDCA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.324
$ 4.671
Stock
92,835
427,954
Authorized Distributors
2
1
Case/Package
-
-
Number of Pins
48
48
Number of Channels
-
-
Output Power
-
30 W
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TAS5782MDCA.

Descriptions

Descriptions of Texas Instruments TAS5782MDCA provided by its distributors.

Audio Amp Speaker 1-CH Mono/2-CH Stereo 61W Class-D 48-Pin HTSSOP EP Tube
20-W stereo, 40-W mono, 4.5- to 26.4-V, digital input Class-D Smart Audio Amplifier w/ processing 48-HTSSOP -25 to 85
0.011%@ 4Ω @ 1W 2-Channel (Stereo) 4.5V 40*2 @ 4Ω 26.4V 2Ω,3Ω D kind HTSSOP-48 SMD mount 1.05mm(height)
IC AMP CLASS D STER 40W 48HTSSOP
TAS5782M - 30W, DIGITAL INPUT, S

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.