Texas Instruments TAS5756MDCAR

Audio Amp Speaker 1-CH Mono/2-CH Stereo 56W Class-D 48-Pin HTSSOP EP T/R
$ 3.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS5756MDCAR.

Texas Instruments

Technical Drawing2 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet126 pages11 years ago
Datasheet126 pages11 years ago
Datasheet125 pages11 years ago
Technical Drawing2 pages14 years ago

EBEE

Inventory History

3 month trend:
+11.80%

CAD Models

Download Texas Instruments TAS5756MDCAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.4
$ 3.918
Stock
321,711
193,680
Authorized Distributors
3
3
Case/Package
-
HTSSOP EP
Number of Pins
48
48
Number of Channels
-
-
Output Power
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TAS5756MDCAR.

Descriptions

Descriptions of Texas Instruments TAS5756MDCAR provided by its distributors.

Audio Amp Speaker 1-CH Mono/2-CH Stereo 56W Class-D 48-Pin HTSSOP EP T/R
30-W stereo, 40-W mono, 4.5- to 26.4-V supply, digital input Class-D audio amplifier 48-HTSSOP -25 to 85
IC AMP AUDIO TAS5756M TSSOP-48 w PAD
8542.33.00.01 TAS5756 Tape & Reel (TR) Short-Circuit Protection audio amplifier 2.9V 1.15mm 56W x 1 @ 4Ohm; 28W x 2 @ 4Ohm 28W

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.