Texas Instruments TAS5721DCAR

Audio Amp Headphone/Speaker 1-CH Mono/2-CH Stereo 10W Class-AB 48-Pin HTSSOP EP T/R
$ 3.141
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS5721DCAR.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet72 pages11 years ago
Datasheet69 pages14 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-6.53%

CAD Models

Download Texas Instruments TAS5721DCAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.141
$ 4.213
Stock
4,437,114
393,082
Authorized Distributors
3
3
Case/Package
-
-
Number of Pins
48
48
Number of Channels
-
-
Output Power
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TAS5721DCAR.

Descriptions

Descriptions of Texas Instruments TAS5721DCAR provided by its distributors.

Audio Amp Headphone/Speaker 1-CH Mono/2-CH Stereo 10W Class-AB 48-Pin HTSSOP EP T/R
0.07%@ 8Ω @ 1W 2-Channel (Stereo) 8V 10*2 @ 8Ω 26.4V D kind HTSSOP-48 SMD mount 1.05mm(height)
10-W stereo, 8- to 26.4-V, digital input, open loop Class-D audio amplifier w/ 2.1 support & HP 48-HTSSOP 0 to 85

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.