Texas Instruments TAS5708PHPR

Audio Amp Speaker 2-CH Stereo 20.2W Class-D 48-Pin HTQFP EP T/R
$ 6.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS5708PHPR.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet56 pages12 years ago
Datasheet56 pages15 years ago
Technical Drawing2 pages23 years ago

iiiC

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TAS5708PHPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.78
$ 7.23
Stock
1,001,612
363,861
Authorized Distributors
1
2
Case/Package
-
-
Number of Pins
48
48
Number of Channels
-
2
Output Power
20.2 W
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TAS5708PHPR.

Related Parts

Texas InstrumentsTAS5710PHPR
Audio Amp Speaker 2-CH Stereo 20.2W Class-D 48-Pin HTQFP EP T/R
Texas InstrumentsTAS5710PHP
Audio Amp Speaker 2-CH Stereo 20.2W Class-D 48-Pin HTQFP EP Tray
Texas InstrumentsTAS5751MDCAR
Audio Amp Speaker 1-CH Mono/2-CH Stereo 21.5W Class-D 48-Pin HTSSOP EP T/R
Analog DevicesADAU1592ACPZ
Audio Amp Speaker 2-CH Stereo 24W Class-D 48-Pin LFCSP EP Tray
Analog DevicesADAU1592ACPZ-RL7
Audio Amp Speaker 2-CH Stereo 24W Class-D 48-Pin LFCSP EP T/R
Analog DevicesADAU1592ACPZ-RL
Audio Amp Speaker 2-CH Stereo 24W Class-D 48-Pin LFCSP EP T/R

Descriptions

Descriptions of Texas Instruments TAS5708PHPR provided by its distributors.

Audio Amp Speaker 2-CH Stereo 20.2W Class-D 48-Pin HTQFP EP T/R
20-W stereo, 10- to 26-V supply, digital input, closed loop Class-D audio amplifier w/ EQ & DRC 48-HTQFP 0 to 85
20.2 W 2 CHANNEL AUDIO AMPLIFIER PQFP48
0.03%@ 8Ω @ 1W 2-Channel (Stereo) 10V 20.2*2 @ 8Ω 26V 8Ω D kind HTQFP-48 SMD mount,glue mount 7mm*7mm*1mm
IC AMP AUDIO PWR 20.2W D 48TQFP
IC AMP CLSS D STER 20.2W 48HTQFP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.