Texas Instruments TAS5704PAP

Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 20.6W Class-D 64-Pin HTQFP EP Tray
$ 11.307
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS5704PAP.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet39 pages12 years ago
Datasheet38 pages15 years ago
Technical Drawing2 pages23 years ago

HQonline

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TAS5704PAP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.307
$ 11.297
Stock
287,041
480,875
Authorized Distributors
2
1
Case/Package
-
-
Number of Pins
64
64
Number of Channels
-
-
Output Power
20.6 W
20.6 W
Power Supply Rejection Ratio (PSRR)
60 dB
60 dB
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTAS5716PAP
Audio Amp Headphone/Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 20.6W Class-D 64-Pin HTQFP EP Tray
Texas InstrumentsTAS5706BPAP
Audio Amp Headphone/Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 20.6W Class-D 64-Pin HTQFP EP Tray
Texas InstrumentsTAS5716PAPR
Audio Amp Headphone/Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 20.6W Class-D 64-Pin HTQFP EP T/R
Analog DevicesADAU1592ACPZ
Audio Amp Speaker 2-CH Stereo 24W Class-D 48-Pin LFCSP EP Tray
Analog DevicesADAU1592ACPZ-RL7
IC AMP AUDIO PWR 48LFCSP Amplifier IC 2-Channel (Stereo) Class D 48-LFCSP-VQ (7x7)
Analog DevicesADAU1592ACPZ-RL
IC AMP AUDIO PWR 24W 48LFCSP Amplifier IC 2-Channel (Stereo) Class D 48-LFCSP-VQ (7x7)

Descriptions

Descriptions of Texas Instruments TAS5704PAP provided by its distributors.

Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 20.6W Class-D 64-Pin HTQFP EP Tray
20-W Stereo Digital Audio Power Amplifier With Feedback | IC AMP AUDIO PWR 20.6W D 64TQFP
20-W stereo, 10- to 26-V, digital input, Class-D audio amplifier w/ speaker EQ, DRC & H/W control 64-HTQFP 0 to 85
8542.33.00.01 TAS5704 Tray Digital Inputs I2S Mute Short-Circuit and Thermal Protection Shutdown audio amplifier 24V 1mm 20.6W x 2 @ 8Ohm 65mA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.