Texas Instruments TAS5701PAPG4

20-W Stereo I2S Audio Power Amplifier (H/W Controlled) 64-HTQFP 0 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS5701PAPG4.

Texas Instruments

Datasheet27 pages15 years ago

CAD Models

Download Texas Instruments TAS5701PAPG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.475
$ 7.475
Stock
28,714
239,490
239,490
Authorized Distributors
0
3
3
Case/Package
-
-
-
Number of Pins
64
64
64
Number of Channels
-
-
-
Output Power
20 W
20 W
20 W
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Descriptions

Descriptions of Texas Instruments TAS5701PAPG4 provided by its distributors.

20-W Stereo I2S Audio Power Amplifier (H/W Controlled) 64-HTQFP 0 to 85
Audio Amp Speaker 3-CH Stereo 20W Class-D 64-Pin HTQFP EP Tray
20-W STEREO DIGITAL AUDIO POWER AMPLIFIER
IC AMP AUDIO PWR 20W STER 64TQFP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.