Texas Instruments TAS5634DDV

Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 600W Class-D 44-Pin HTSSOP EP Tube
$ 10.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS5634DDV.

Texas Instruments

Technical Drawing2 pages10 years ago
Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+6.50%

CAD Models

Download Texas Instruments TAS5634DDV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.32
$ 6.047
Stock
191,203
214,738
Authorized Distributors
1
0
Case/Package
-
-
Number of Pins
44
44
Number of Channels
-
-
Output Power
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TAS5634DDV.

Descriptions

Descriptions of Texas Instruments TAS5634DDV provided by its distributors.

Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 600W Class-D 44-Pin HTSSOP EP Tube
TAS5634 Mono HD Digital Input Class-D Amplifier Power Stage 12V to 62V 44-Pin HTSSOP Tube
300-W stereo, 600-W mono, 12- to 62-V supply, PWM input Class-D audio amplifier 44-HTSSOP 0 to 70
IC AMP D MONO/STER 600W 44HTSSOP / Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 44-HTSSOP
0.025% 1-Channel (Mono) or 2-Channel (Stereo) 600*1 @ 3Ω,300*2 @ 6Ω 13.2V 4Ω,8Ω Mono,Stereo HTSSOP-44 SMD mount 1.05mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.