Texas Instruments TAS5631PHD

Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 600W Class-D 64-Pin HTQFP EP Tray
$ 19.575
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS5631PHD.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet35 pages12 years ago
Datasheet34 pages15 years ago
Technical Drawing2 pages17 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TAS5631PHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Symbol
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 19.575
$ 14.186
Stock
179,090
323,878
Authorized Distributors
2
2
Case/Package
-
-
Number of Pins
64
64
Number of Channels
-
-
Output Power
300 W
300 W
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 19 hours ago)

Related Parts

Texas InstrumentsTAS5630BPHD
Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 480W Class-D 64-Pin HTQFP EP Tube
Texas InstrumentsTAS5614APHDR
Audio Amp Speaker 1-CH Mono/2-CH Stereo 300W Class-D 64-Pin HTQFP EP T/R
Texas InstrumentsTAS5630BPHDR
Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 480W Class-D 64-Pin HTQFP EP T/R

Descriptions

Descriptions of Texas Instruments TAS5631PHD provided by its distributors.

Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 600W Class-D 64-Pin HTQFP EP Tray
PWM input 300W Stereo class D amplifier with integrated feedback 64-HTQFP 0 to 70
0.03%@ 4Ω @ 1W 1-Channel (Mono) or 2-Channel (Stereo) 25V 600*1 @ 2Ω,300*2 @ 4Ω 52.5V D kind HTQFP-64 SMD mount 1.05mm(height)
8542.33.00.01 TAS5631 Tray Depop Digital Inputs Short-Circuit and Thermal Protection Shutdown audio amplifier 25V 1mm 600W x 1 @ 2Ohm; 300W x 2 @ 4Ohm 300W

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.