Texas Instruments TAS3204PAG

High Performance Dual Core DSP/MCU Audio Processor 64-TQFP 0 to 70
$ 12.562
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS3204PAG.

Texas Instruments

Datasheet74 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet76 pages15 years ago
Datasheet3 pages19 years ago
Technical Drawing2 pages27 years ago

SHENGYU ELECTRONICS

Newark

iiiC

Arrow Electronics

Inventory History

3 month trend:
-0.03%

CAD Models

Download Texas Instruments TAS3204PAG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.562
$ 9.79
Stock
229,174
313,595
Authorized Distributors
2
1
Core Architecture
-
-
Data Bus Width
-
48 b
Max Frequency
-
-
Memory Size
-
-
RAM Size
-
-
Number of I/Os
4
-
Number of GPIO
-
-
Interface
DAI, I2C
DAI, I2C
Number of ADC Channels
-
-
Peripherals
-
-
Number of DAC Channels
-
-
Number of Timers/Counters
-
-
Watchdog Timer
-
-
Min Supply Voltage
3 V
-
Max Supply Voltage
3.6 V
-
Min Operating Temperature
0 °C
0 °C
Max Operating Temperature
70 °C
70 °C
Memory Type
-
-
Access Time
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTAS3202PAG
3.3V I2C,I2S,PCM,SPI,UART 31.625KB 135MHz TQFP-64 Fixed mounting,SMD mount 1.05mm(height)

Descriptions

Descriptions of Texas Instruments TAS3204PAG provided by its distributors.

High Performance Dual Core DSP/MCU Audio Processor 64-TQFP 0 to 70
AAI/O DAI/O I2C I2S 64-TQFP ACTIVE (Last Updated: 1day ago) TAS3204 digital signal processor 3.6V 274.706879mg 135MHz 32.325kB
AUDIO DSP ANLG INTRFC 64-TQFP; No. of Channels:4; Supply Voltage Range:3V to 3.6V; THD + N:101dB @ AVDD=3.3V; Operating Temperature Range:0°C to +70°C; Amplifier Case Style:QFN; No. of Pins:64; SVHC:No SVHC (18-Jun-2010); Package / Case:TQFP; Base Number:3204; Supply Voltage Max:3.6V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.