Texas Instruments TAS2564YBGT

Audio Amplifier Class-D 7W 13V Class-H Boost / I/V Sense for Speaker Protection 1.65V to 1.95V 36-Pin DSBGA T/R
$ 1.867
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS2564YBGT.

Texas Instruments

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-2.72%

Alternate Parts

Price @ 1000
$ 1.867
$ 1.706
Stock
147,618
835,337
Authorized Distributors
1
3
Case/Package
-
-
Number of Pins
36
36
Number of Channels
-
-
Output Power
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TAS2564YBGT.

Descriptions

Descriptions of Texas Instruments TAS2564YBGT provided by its distributors.

Audio Amplifier Class-D 7W 13V Class-H Boost / I/V Sense for Speaker Protection 1.65V to 1.95V 36-Pin DSBGA T/R
7-W, digital input smart amp with I/V sense for speaker protection & integrated 13-V Class-H boost 36-DSBGA -40 to 85
1-Channel (Mono) 1.65V 7*1 @ 8Ω 1.95V DSBGA-36 SMD mount,glue mount

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.