Texas Instruments TAS2563RPPR

IC AMPLIFIER / Amplifier IC 1-Channel (Mono) Class D 32-VQFN-HR (4.5x4)
$ 1.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS2563RPPR.

Texas Instruments

Official datasheet0 pages0 years ago

Augswan

Inventory History

3 month trend:
+155%

CAD Models

Download Texas Instruments TAS2563RPPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.57
$ 2.37
Stock
471,964
204,528
Authorized Distributors
3
2
Case/Package
-
-
Number of Pins
32
32
Number of Channels
-
-
Output Power
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TAS2563RPPR.

Descriptions

Descriptions of Texas Instruments TAS2563RPPR provided by its distributors.

IC AMPLIFIER / Amplifier IC 1-Channel (Mono) Class D 32-VQFN-HR (4.5x4)
1% 1-Channel (Mono) 2.5V 6.1×1 @ 4Ω VQFN-32-HR SMD, Adhesive Mount, 4.5mm L
6.1-W, digital input, smart amp & integrated speaker protection, advanced EQ & 11-V Class-H boost 32-VQFN-HR -40 to 85

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.