Texas Instruments TAS2562YFPR

BALL RoHS Compliant Active AUDIO AMPLIFIER audio amplifier 85C 20kHz 12.6W 2.431mm
$ 1.098
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS2562YFPR.

Texas Instruments

Technical Drawing4 pages11 years ago
Official datasheet0 pages0 years ago

EBEE

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.87%

CAD Models

Download Texas Instruments TAS2562YFPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.098
$ 1.541
Stock
19,092,821
255,460
Authorized Distributors
1
3
Case/Package
-
-
Number of Pins
36
36
Number of Channels
-
-
Output Power
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TAS2562YFPR.

Descriptions

Descriptions of Texas Instruments TAS2562YFPR provided by its distributors.

BALL RoHS Compliant Active AUDIO AMPLIFIER audio amplifier 85C 20kHz 12.6W 2.431mm
6.1W Boosted Class-D Audio Amplifier with IV Sense 36-Pin DSBGA
Audio Amp Speaker 1-CH Mono 12.6W Class-D 36-Pin DSBGA T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.