Texas Instruments TAS2559YZT

Audio Amp Speaker 1-CH Mono Class-D/Class-H 42-Pin DSBGA T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS2559YZT.

Texas Instruments

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

CAD Models

Download Texas Instruments TAS2559YZT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.804
Stock
165,979
318,268
Authorized Distributors
0
2
Case/Package
-
-
Number of Pins
42
42
Number of Channels
-
-
Output Power
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TAS2559YZT.

Descriptions

Descriptions of Texas Instruments TAS2559YZT provided by its distributors.

Audio Amp Speaker 1-CH Mono Class-D/Class-H 42-Pin DSBGA T/R
5.7-W, digital input smart amp with integrated speaker protection with stereo processing 42-DSBGA -40 to 85
0.0035%@ 8Ω @ 1W,0.02%@ 8Ω @ 3W 1-Channel (Mono) 1.8V 5*1 @ 4Ω 1.95V 4Ω D kind DSBGA-42 SMD mount,glue mount 280μm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.