Texas Instruments SNJ54LS366AJ

Military 6-ch, 4.5-V to 5.5-V bipolar inverters with 3-state outputs 16-CDIP -55 to 125
$ 13.956
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SNJ54LS366AJ.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages12 years ago
Datasheet27 pages14 years ago
Technical Drawing2 pages23 years ago

SHENGYU ELECTRONICS

Arrow Electronics

CAD Models

Download Texas Instruments SNJ54LS366AJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.956
$ 14.222
Stock
7,504
17,037
Authorized Distributors
1
0
Case/Package
CDIP
CDIP
Number of Pins
16
16
Logic Function
Buffer
Buffer
Number of Elements
1
1
Number of Bits per Element
-
-
Low Level Output Current
12 mA
12 mA
High Level Output Current
-1 mA
-1 mA
Propagation Delay
45 ns
45 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsSN54LS368AJ
Military 6-ch, 4.5-V to 5.5-V bipolar inverters with 3-state outputs 16-CDIP -55 to 125
Texas InstrumentsSN54LS366AJ
Military 6-ch, 4.5-V to 5.5-V bipolar inverters with 3-state outputs 16-CDIP -55 to 125
Texas InstrumentsM38510/32203BEA
Buffer/Line Driver 6-CH Non-Inverting 3-ST Bipolar 16-Pin CDIP Tube

Descriptions

Descriptions of Texas Instruments SNJ54LS366AJ provided by its distributors.

Military 6-ch, 4.5-V to 5.5-V bipolar inverters with 3-state outputs 16-CDIP -55 to 125
Buffer/Line Driver 6-CH Inverting 3-ST Bipolar 16-Pin CDIP Tube
6 6 1 4.5V 5.5V 12mA Buffer,Line Driver 1mA DIP 3.56mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.