Texas Instruments SNJ54LS257BW

QUADRUPLE 2-LINE TO 1-LINE DATA / Data Selector/Multiplexer 4 x 2: 1 16-CFP
$ 20.515
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SNJ54LS257BW.

Texas Instruments

Datasheet22 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet21 pages14 years ago

SHENGYU ELECTRONICS

CAD Models

Download Texas Instruments SNJ54LS257BW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 20.515
$ 16.48
$ 16.48
Stock
45,470
135,971
135,971
Authorized Distributors
0
1
1
Case/Package
-
-
-
Number of Pins
16
16
16
Logic Function
Multiplexer, Mux
Multiplexer, Mux
Multiplexer, Mux
Number of Inputs
8
8
8
Number of Outputs
4
4
4
Number of Circuits
-
-
-
Low Level Output Current
12 mA
12 mA
12 mA
High Level Output Current
-1 mA
-1 mA
-1 mA
Supply Type
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
4
4
4

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

Texas InstrumentsSN54LS257BJ
Quadruple 2-Line To 1-Line Data Selectors/Multiplexers 16-CDIP -55 to 125
Texas InstrumentsM38510/30906BEA
Quadruple 2-Line To 1-Line Data Selectors/Multiplexers 16-CDIP -55 to 125
Texas InstrumentsJM38510/30906BFA
Multiplexer, LS Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, CDFP16
Multiplexer, AS Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, TTL, PDSO16
Multiplexer, AS Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, TTL, PDSO16
Multiplexer, AS Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, PDSO16

Descriptions

Descriptions of Texas Instruments SNJ54LS257BW provided by its distributors.

QUADRUPLE 2-LINE TO 1-LINE DATA / Data Selector/Multiplexer 4 x 2:1 16-CFP
Multiplexer 1-Element Bipolar 3-ST 8-IN 16-Pin CFPAK Tube
30ns 4 8 4.5V 5.5V 12mA 1mA CFPAK 2.03mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.