Texas Instruments SNJ54LS14J

Military 6-ch, 4.5-V to 5.5-V bipolar inverters with Schmitt-Trigger inputs 14-CDIP -55 to 125
$ 16.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SNJ54LS14J.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages11 years ago
Datasheet26 pages14 years ago
Datasheet25 pages15 years ago
Technical Drawing2 pages23 years ago

Augswan

Arrow Electronics

Verical

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SNJ54LS14J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.57
$ 17.88
$ 17.88
Stock
79,715
26,319
26,319
Authorized Distributors
1
1
1
Case/Package
CDIP
CDIP
CDIP
Number of Pins
14
14
14
Logic Function
Inverter, Schmitt Trigger
Inverter, Schmitt Trigger
Inverter, Schmitt Trigger
Number of Circuits
-
-
-
Number of Inputs
-
-
-
Propagation Delay
22 ns
22 ns
22 ns
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
-400 µA
-400 µA
-400 µA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN54LS14J
Military 6-ch, 4.5-V to 5.5-V bipolar inverters with Schmitt-Trigger inputs 14-CDIP -55 to 125
Texas InstrumentsM38510/31302BCA
Military 6-ch, 4.5-V to 5.5-V bipolar inverters with Schmitt-Trigger inputs 14-CDIP -55 to 125
Texas InstrumentsSN54ALS04BJ
Military 6-ch, 4.5-V to 5.5-V bipolar inverters 14-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments SNJ54LS14J provided by its distributors.

Military 6-ch, 4.5-V to 5.5-V bipolar inverters with Schmitt-Trigger inputs 14-CDIP -55 to 125
Inverter Schmitt Trigger 6-Element Bipolar 14-Pin CDIP Tube
Inverter, LS Series, 6-Func, 1-Input, TTL, CDIP14
CDIP-14 Buffers, Drivers, Receivers, Transceivers ROHS
IC 4.5V-5.5V CDIP-14 TH, 5.08mm H
IC INVERT SCHMITT 6CH 6IN 14CDIP
IC MCU 16BIT 192KB FLASH 64LFQFP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SNJ 54LS14J
  • SNJ54LS14 J
  • SNJ54LS14J.