What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments SNJ54LS112AJ

Dual J-K Negative-Edge-Triggered Flip-Flops With Preset And Clear 16-CDIP -55 to 125

$ 10.013
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SNJ54LS112AJ.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages14 years ago
Datasheet19 pages11 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages23 years ago

Augswan

SHENGYU ELECTRONICS

CAD Models

Download Texas Instruments SNJ54LS112AJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.013
$ 14.97
Stock
68,582
20,004
Authorized Distributors
0
1
Case/Package
CDIP
CDIP
Number of Pins
16
16
Logic Function
JK-Type
JK-Type
Number of Elements
2
2
Number of Bits per Element
-
-
Propagation Delay
20 ns
20 ns
Frequency
45 MHz
-
Clock Edge Trigger Type
Negative Edge
Negative Edge
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsSN54LS112AJ
Dual J-K Negative-Edge-Triggered Flip-Flops With Preset And Clear 16-CDIP -55 to 125
Texas InstrumentsSN54LS76AJ
LS SERIES DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP COMPLEMENTARY OUTPUT CDIP16
Texas InstrumentsSNJ54LS76AJ
LS SERIES DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP COMPLEMENTARY OUTPUT CDIP16

Descriptions

Descriptions of Texas Instruments SNJ54LS112AJ provided by its distributors.

Dual J-K Negative-Edge-Triggered Flip-Flops With Preset And Clear 16-CDIP -55 to 125
J-K Flip-Flop, LS Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, CDIP16
Flip Flop JK-Type Neg-Edge 2-Element 16-Pin CDIP Tube
54LS112A DUAL J-K NEGATIVE-EDGE- / Flip Flop Element Bit
20ns@ 5V , 2 4.5V 5.5V 4mA JK-Type LS 400¦ÌA DIP 3.56mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.