Texas Instruments SNJ54FB2040WD

Microcircuit, Digital, Cmos, 8-BIT Ttl/btl Registered Transceiver, Monolithic Silicon
$ 21.836

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SNJ54FB2040WD.

Texas Instruments

Technical Drawing2 pages27 years ago
Official datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 21.836
$ 21.836
Stock
120,779
177,370
Authorized Distributors
2
2
Case/Package
-
-
Number of Pins
-
-
Logic Function
-
-
Number of Circuits
-
-
Number of Inputs
-
-
Propagation Delay
-
-
Low Level Output Current
-
-
High Level Output Current
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Quiescent Current
-
-

Descriptions

Descriptions of Texas Instruments SNJ54FB2040WD provided by its distributors.

MICROCIRCUIT, DIGITAL, CMOS, 8-BIT TTL/BTL REGISTERED TRANSCEIVER, MONOLITHIC SILICON
8-Bit TTL/BTL Transceivers 56-CFP -55 to 125
FB SERIES 8-BIT TRANSCEIVER INVERTED OUTPUT CDFP56
Transceiver 1TX 1RX 56-Pin CFPAK

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.