Texas Instruments SNJ54ALS02J

Als Series, Quad 2-INPUT Nor Gate, CDIP14, 0.300 Inch, Ceramic, DIP-14
$ 1.215

Price and Stock

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SNJ54ALS02J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.215
$ 11.75
$ 11.75
Stock
57,441
128,455
128,455
Authorized Distributors
2
3
3
Case/Package
-
CDIP
CDIP
Number of Pins
-
14
14
Logic Function
-
NOR
NOR
Number of Circuits
-
-
-
Number of Inputs
-
-
-
Number of Outputs
-
1
1
Propagation Delay
-
16 ns
16 ns
Low Level Output Current
-
4 mA
4 mA
High Level Output Current
-
-400 µA
-400 µA
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
5.5 V
5.5 V

Descriptions

Descriptions of Texas Instruments SNJ54ALS02J provided by its distributors.

ALS SERIES, QUAD 2-INPUT NOR GATE, CDIP14, 0.300 INCH, CERAMIC, DIP-14
AS6081 Certified Vendor, 1 Year Warranty
NOR GATE, ALS SERIES

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.