Texas Instruments SNJ54AC373FK

Octal D-type Transparent Latches With 3-State Outputs 20-LCCC -55 to 125
$ 21.015
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SNJ54AC373FK.

Texas Instruments

Technical Drawing2 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages11 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

CAD Models

Download Texas Instruments SNJ54AC373FK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 21.015
$ 14.69
Stock
42,754
187,146
Authorized Distributors
0
1
Case/Package
-
-
Number of Pins
20
20
Logic Function
-
-
Number of Elements
1
1
Number of Bits per Element
-
-
Propagation Delay
16.5 ns
16.5 ns
Frequency
-
-
Clock Edge Trigger Type
-
-
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V
Quiescent Current
-
4 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN74AC533DW
Octal Transparent D-Type Latches With 3-State Outputs 20-SOIC -40 to 85
Texas InstrumentsSN74AC373MDWREP
Enhanced Product Octal D-Type Transparent Latches With 3-State Outputs 20-SOIC -55 to 125
Texas Instruments5962-87555012A
Octal D-type Transparent Latches With 3-State Outputs 20-LCCC -55 to 125
74VHC Series High Speed CMOS Octal D-Type Latch w/ 3-STATE Output - TSSOP-20
74VHC Series High Speed 5.5 V CMOS 3-State Octal D-Type Flip-Flop - SOIC-20
onsemi74VHC374N
Bus Driver, AHC/VHC Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20

Descriptions

Descriptions of Texas Instruments SNJ54AC373FK provided by its distributors.

Octal D-type Transparent Latches With 3-State Outputs 20-LCCC -55 to 125
Latch Transparent 3-ST 8-CH D-Type 20-Pin CLLCC Tube
4mA 9.5ns@ 5V,13.5ns@ 3.3V 2V 6V 24mA AC 24mA LLCC 2.03mm
IC D-TYPE TRANSP SGL 8:8 20LCCC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.