What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments SNJ54ABT240J

Buffer/Line Driver 8-CH Inverting 3-ST BiCMOS 20-Pin CDIP Tube

$ 20.363
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SNJ54ABT240J.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages11 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages23 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SNJ54ABT240J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 20.363
$ 16.099
Stock
114,826
151,896
Authorized Distributors
3
2
Case/Package
CDIP
CDIP
Number of Pins
20
20
Logic Function
Buffer
Buffer
Number of Elements
2
2
Number of Bits per Element
-
-
Low Level Output Current
48 mA
48 mA
High Level Output Current
-24 mA
-24 mA
Propagation Delay
7.7 ns
7.7 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas Instruments5962-9318801MRA
3-STATE CDIP ACTIVE (Last Updated: 2days ago) Buffer clock buffer 6.92mm -24mA 5.5ns 125C
Texas Instruments5962-9322701QRA
Buffer/Line Driver 8-CH Non-Inverting 3-ST BiCMOS 20-Pin CDIP Tube
Texas Instruments5962-9214701MRA
Buffer/Line Driver 8-CH Non-Inverting 3-ST BiCMOS 20-Pin CDIP Tube

Descriptions

Descriptions of Texas Instruments SNJ54ABT240J provided by its distributors.

Buffer/Line Driver 8-CH Inverting 3-ST BiCMOS 20-Pin CDIP Tube
Bus Driver, ABT Series, 2-Func, 4-Bit, Inverted Output, BICMOS, CDIP20
Octal Buffers/Drivers With 3-State Outputs 20-CDIP -55 to 125
DUAL ENABLE LOW MILITARY Through Hole clock driver 50pF 125C 5.5ns -24mA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.