Texas Instruments SN75DP159RSBR

6-Gbps DP++ 1.1 to HDMI 2.0 retimer 0 to 85C operating temperature 40-WQFN 0 to 85
$ 4.569
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75DP159RSBR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages8 years ago
Datasheet59 pages11 years ago
Technical Drawing2 pages15 years ago

HQonline

Arrow.cn

Inventory History

3 month trend:
-44.05%

CAD Models

Download Texas Instruments SN75DP159RSBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.569
$ 5.38
Stock
482,417
281,778
Authorized Distributors
1
2
Number of Channels
4
4
Data Rate
-
-
Max Data Rate
-
-
Max Input Voltage
-
-
Max Output Voltage
-
-
Propagation Delay
-
-
Operating Supply Voltage
-
-
Case/Package
-
-
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
0 °C
0 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN75DP159RSBR.

Descriptions

Descriptions of Texas Instruments SN75DP159RSBR provided by its distributors.

6-Gbps DP++ 1.1 to HDMI 2.0 retimer 0 to 85C operating temperature 40-WQFN 0 to 85
DVI 1.0,HDMI 1.4a,HDMI 2.0b 6Gbps QFN SMD mount,glue mount 5mm(Length)*5mm(width)
Lead Free ROHS3Compliant NO LEAD OTHER video processing unit 85C 1.27V 800mum
LIN Bus Transceivers; SN75DP159RSBR; TEXAS INSTRUMENTS; 40
QFN-40-EP(5x5) Video Interface ICs ROHS
6-Gbps AC-Coupled Level Shifter Interface

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN75DP159RSBR.