Texas Instruments SN75DP159RGZT

6-Gbps DP++ 1.1 to HDMI 2.0 retimer 0 to 85C operating temperature 48-VQFN 0 to 85
$ 4.961
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75DP159RGZT.

Texas Instruments

Datasheet59 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

HQonline

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-84.31%

CAD Models

Download Texas Instruments SN75DP159RGZT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.961
$ 4.61
Stock
242,016
894,017
Authorized Distributors
3
2
Case/Package
VQFN
VQFN
Number of Pins
48
48
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN75DP159RGZT.

Descriptions

Descriptions of Texas Instruments SN75DP159RGZT provided by its distributors.

6-Gbps DP++ 1.1 to HDMI 2.0 retimer 0 to 85C operating temperature 48-VQFN 0 to 85
DVI 1.0,HDMI 1.4a,HDMI 2.0b 1.1V 3.6V 6Gbps QFN SMD mount,glue mount 950μm(height)
IC VIDEO RETIMER 48VQFN / Video Shifter Retimer IC I²C DVI 1.0, HDMI 1.4a, HDMI 2.0b 48-VQFN (7x7) Package
3V~3.6V QFN-48-EP(7x7) Clock and Data Recovery / Retiming ROHS
Retimer Tube 75DP159 Surface Mount video processing unit 1mm 1.27V 85C
6-Gbps AC-Coupled Level Shifter Interface

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.