Texas Instruments SN75DP129RHHTG4

DisplayPort to TMDS Translator 36-VQFN 0 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75DP129RHHTG4.

Texas Instruments

Datasheet28 pages15 years ago

CAD Models

Download Texas Instruments SN75DP129RHHTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.1
$ 2.1
Stock
60,068
311,162
311,162
Authorized Distributors
0
2
2
Case/Package
VQFN
VQFN
VQFN
Number of Pins
36
36
36
Logic Function
-
-
-
Interface
2-Wire, I2C
2-Wire, HDMI, I2C
2-Wire, HDMI, I2C
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
-
3 V
3 V
Max Supply Voltage
-
3.6 V
3.6 V

Descriptions

Descriptions of Texas Instruments SN75DP129RHHTG4 provided by its distributors.

DisplayPort to TMDS Translator 36-VQFN 0 to 85
SPECIALTY CONSUMER CIRCUIT, PQCC36, 6 X 6 MM, GREEN, PLASTIC QFN-36
Display Port To TMDS Translator 36-Pin VQFN EP T/R
IC,Translator, Other/Special/Miscellaneous,LLCC,36PIN,PLASTIC
IC DISPL PORT TO TMDS OUT 36QFN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.