Texas Instruments SN75DP129RHHT

HVQFN-36-EP(6x6) Interface - Specialized ROHS
$ 2.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75DP129RHHT.

Newark

Datasheet29 pages11 years ago
Datasheet28 pages17 years ago
Datasheet29 pages12 years ago

Texas Instruments

HQonline

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN75DP129RHHT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.23
$ 2.1
Stock
205,924
310,382
Authorized Distributors
3
2
Case/Package
VQFN
VQFN
Number of Pins
36
36
Logic Function
-
-
Interface
2-Wire, I2C
2-Wire, HDMI, I2C
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLV320AIC3104IRHBR
AUDIO CODEC, STEREO, 24BIT, 96KSPS, QFN-; MSL: MSL 2 - 1 an; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsTLV320AIC12KIRHBR
Low-Power Mono Voice Band CODEC with 8-ohm Speaker Amplifier 32-VQFN -40 to 85
Texas Instruments6PAIC3104IRHBRQ1
Automotive Low-Power Stereo Audio Codec with 6 Audio Input Pins and 6 Audio Output Drivers 32-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments SN75DP129RHHT provided by its distributors.

HVQFN-36-EP(6x6) Interface - Specialized ROHS
2.5-Gbps DP++ to HDMI 1.3 retimer 36-VQFN 0 to 85
Display Port To TMDS Translator 36-Pin VQFN EP T/R
IC INTERFACE SPECIALIZED 36VQFN
IC DISPL PORT TO TMDS OUT 36QFN
SPECIALTY CONSUMER CIRCUIT PQCC36

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.