Texas Instruments SN75472P

Driver; PDIP; 8 Pins; 5 V (Nom.); 5.5V; 0.25 V (Typ.); 2 V (Min.); 0.8 V (Max.)
$ 0.588
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75472P.

Texas Instruments

Datasheet14 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages16 years ago

Jameco

Farnell

element14 APAC

Mouser

Inventory History

3 month trend:
+0.11%

CAD Models

Download Texas Instruments SN75472P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.588
$ 0.676
Stock
2,422,994
57,084
Authorized Distributors
5
2
Case/Package
PDIP
PDIP
Number of Pins
8
8
Logic Function
-
-
Number of Elements
-
-
Number of Bits per Element
-
-
Low Level Output Current
-
-
High Level Output Current
-
-
Propagation Delay
65 ns
45 ns
Min Supply Voltage
4.75 V
-
Max Supply Voltage
5.25 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN75451BP
Open Collector 300mA 4.75V~5.25V 0℃~+70℃ DIP-8 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN75452BP
Open Collector 300mA 4.75V~5.25V 0℃~+70℃ DIP-8 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN75453BP
Peripheral Driver Dual 4.75 Volt to 5.25 Volt 1000m Watt 8-Pin PDIP

Descriptions

Descriptions of Texas Instruments SN75472P provided by its distributors.

Driver; PDIP; 8 Pins; 5 V (Nom.); 5.5V; 0.25 V (Typ.); 2 V (Min.); 0.8 V (Max.)
70-V dual peripheral driver with NAND logic inputs 8-PDIP 0 to 70
IC 75472 Dual Peripheral Driver High-Voltage 8-pin DIP
Ic, Peripheral Driver, Dual, 5V; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; No. Of Outputs:2Outputs; Output Voltage:70V; Output Current:400Ma; Driver Case Style:Dip; Product Range:-; Msl:Msl 1 - Unlimited; Svhc:No Svhc Rohs Compliant: Yes |TEXAS INSTRUMENTS SN75472P

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN75472 P
  • SN75472P .
  • SN75472P.