Texas Instruments SN75173NS

Quadruple Differential Line eceiver 16-SO 0 to 70
$ 1.305

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75173NS.

Texas Instruments

Technical Drawing2 pages17 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN75173NS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.305
$ 1.247
$ 1.247
Stock
166,789
408,690
408,690
Authorized Distributors
2
4
4
Case/Package
-
SOIC
SOIC
Number of Pins
-
16
16
Logic Function
-
Receiver
Receiver
Interface
-
-
-
Number of Drivers
-
0
0
Number of Receivers
-
4
4
Data Rate
-
10 Mbps
10 Mbps
Min Supply Voltage
-
4.75 V
4.75 V
Max Supply Voltage
-
5.25 V
5.25 V

Descriptions

Descriptions of Texas Instruments SN75173NS provided by its distributors.

Quadruple Differential Line eceiver 16-SO 0 to 70
Quad Receiver RS-422/RS-423/RS-485 16-Pin SOP Tube
IC LINE RECEIVER 4 FUNC 4 RCVR
Not Qualified Nickel/Palladium/Gold (Ni/Pd/Au) EAR99 V.10; V.11; X.26; X.27; EIA-422-A; EIA-423-A; EIA-485 logic driver 35ns 2mm 5V 70C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.