Texas Instruments SN75159N

EAR99 SN75159 Tube RS422RS485 interface transceiver 5V 0.00004A 927.99329mg 5V
$ 5.425
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75159N.

TME

Datasheet17 pages12 years ago

Texas Instruments

Newark

DigiKey

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN75159N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN7534050N
IC TRANSCEIVER HALF 2/2 16DIP "2/2 Transceiver Half RS422, RS485 16-PDIP"
Texas InstrumentsSN751177N
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BIPolar, PDIP16
Texas InstrumentsSN751178N
RS422/RS485 TRANSCEIVER, 5.25V DIP16; Available until stocks are exhausted

Descriptions

Descriptions of Texas Instruments SN75159N provided by its distributors.

EAR99 SN75159 Tube RS422RS485 interface transceiver 5V 0.00004A 927.99329mg 5V
Dual Differential Line Driver With 3-State Outputs 14-PDIP 0 to 70
IC, LINE DRIVER, DUAL, 0.04A; Type de circuit: Ligne; Type d'interface CI: RS422; Nombre de drivers: 2Driver(s); Tension, alimentation min.: 4.75V; Tension, alimentation max..: 5.25V; Type de boîtier CI Driver: DIP; Nombre de
IC, LINE DRIVER, DUAL, 0.04A; Device Type:Line; IC Interface Type:RS422; No. of Drivers:2Drivers; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Driver Case Style:DIP; No. of Pins:14Pins; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (15-Jan-2019); Base Number:75159; Line, Bus Drive, Receive, Transceiver Type:Differential Line Driver; Operating Temperature Range:0°C to +70°C; Output Voltage Max:6V; Propagation Delay:16ns; Supply Voltage Range:4.75V to 5.25V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN75159 N
  • SN75159N .
  • SN75159N.