Texas Instruments SN75157PS

Dual Differential Line eceiver 8-SO 0 to 70
$ 1.8

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75157PS.

Texas Instruments

Datasheet15 pages12 years ago
Technical Drawing2 pages23 years ago

Inventory History

3 month trend:
-4.24%

Alternate Parts

Price @ 1000
$ 1.8
$ 1.865
$ 1.865
Stock
185,073
537,029
537,029
Authorized Distributors
2
2
2
Case/Package
SOP
SOP
SOP
Number of Pins
-
8
8
Logic Function
-
Receiver
Receiver
Interface
-
-
-
Number of Drivers
0
0
0
Number of Receivers
-
2
2
Data Rate
-
4 Mbps
4 Mbps
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Descriptions

Descriptions of Texas Instruments SN75157PS provided by its distributors.

Dual Differential Line eceiver 8-SO 0 to 70
Differential,EIA/TIA-422-B,EIA/TIA-423-B,RS-422,RS-423,Single-Ended,V.10,V.11 4.75V 5.25V 4Mbps SOP SMD mount
Dual Line Receiver RS-422/RS-423 8-Pin SOP Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.