Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74SSTUB32866ZWLR

25-bit configurable registered buffer with address-parity test 96-BGA -40 to 85
$ 7.409
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74SSTUB32866ZWLR.

HQonline

Datasheet39 pages11 years ago

Texas Instruments

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-0.43%

CAD Models

Download Texas Instruments SN74SSTUB32866ZWLR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas Instruments74SSTUB32866AZKER
25-Bit Configurable Registered Buffer w/Address-Parity Test 96-LFBGA -40 to 85
Texas Instruments74SSTUB32864AZKER
25-bit configurable registered buffer with SSTL_18 inputs & outputs 96-LFBGA 0 to 70
Texas InstrumentsSN74SSTEB32866ZWLR
1.5-V/1.8-V 25-bit configurable registered buffer with address-parity test 96-BGA -40 to 85

Descriptions

Descriptions of Texas Instruments SN74SSTUB32866ZWLR provided by its distributors.

25-bit configurable registered buffer with address-parity test 96-BGA -40 to 85
SSTU SERIES POSITIVE EDGE TRIGGERED D FLIP-FLOP TRUE OUTPUT PBGA96
Registered Buffer Single-Element 25-CH CMOS 96-Pin BGA T/R
IC CONFIG REG BUFFER 25BIT 96BGA / 1:1, 1:2 Configurable Registered Buffer with Parity IC 96-BGA (13.5x5.5)
PBGA-96(5.6x13.6) Special Logic ICs ROHS
IC CONFIG REG BUF 25-14BIT 96BGA
IC CONFIG REG BUFFER 25BIT 96BGA
0.8ns 1 1 1.7V 1.9V 8mA 1:1,1:2 Configurable Registered Buffer with Parity SSTU -8mA 410MHz BGA SMD mount,glue mount 13.5mm*5.5mm*890μm
SN74SSTUB32866 25-BIT CONFIGURAB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.