Texas Instruments SN74LVCZ16244ADL

16-Bit Buffer/Driver With 3-State Outputs 48-SSOP -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVCZ16244ADL.

Texas Instruments

Technical Drawing2 pages13 years ago
Datasheet12 pages16 years ago
Datasheet12 pages18 years ago

Alternate Parts

Price @ 1000
$ 1.577
Stock
114,945
295,438
Authorized Distributors
0
3
Case/Package
SSOP
SSOP
Number of Pins
48
48
Logic Function
Buffer, Inverting
Buffer, Inverting
Number of Circuits
-
-
Number of Inputs
-
16
Propagation Delay
4.4 ns
4.4 ns
Low Level Output Current
24 mA
24 mA
High Level Output Current
24 mA
-24 mA
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
-
100 µA

Descriptions

Descriptions of Texas Instruments SN74LVCZ16244ADL provided by its distributors.

16-Bit Buffer/Driver With 3-State Outputs 48-SSOP -40 to 85
LVC/LCX/Z SERIES QUAD 4-BIT DRIVER TRUE OUTPUT PDSO48
IC BUFF/DVR 16BIT 3-ST 48-SSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.